395-022-523-812

Heilind Number:EDA395-022-523-812
Manufacturer:EDAC
Manufacturer Number:395-022-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-812

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 22 positions, it offers ample connectivity options for your PCB boards. The pitch of .1 inch and row spacing of .2 inch ensure precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic systems with this essential component for efficient data transfer and power distribution.