395-022-523-858

Heilind Number:EDA395-022-523-858
Manufacturer:EDAC
Manufacturer Number:395-022-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of contact points and a pitch of .1 inch, it offers seamless integration for your circuit board setup. The Copper Alloy contact material guarantees optimal conductivity, while the 22 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation and .2-inch row spacing further enhance its adaptability. Upgrade your system with this essential component, a must-have in any electronics toolkit.