395-022-524-101

Heilind Number:EDA395-022-524-101
Manufacturer:EDAC
Manufacturer Number:395-022-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions with a pitch of .1 inch, allowing for precise and secure connections. The straight mount orientation and single row layout make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With copper alloy contacts and a current rating of 3A, this connector guarantees efficient power transmission. Its wide operating temperature range of -40 to 105°C further enhances versatility, making it suitable for a range of applications in the industrial and consumer electronics sectors. Upgrade your PCB connectivity with this essential component.