395-022-524-102

Heilind Number:EDA395-022-524-102
Manufacturer:EDAC
Manufacturer Number:395-022-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, perfect for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your PCB assembly. With a pitch of .1 in and row spacing of .2 in, this straight mount orientation connector offers easy installation and space-saving benefits. Elevate your PCB design with this essential component.