395-022-524-207

Heilind Number:EDA395-022-524-207
Manufacturer:EDAC
Manufacturer Number:395-022-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-207

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transfer between 22 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Choose straight mount orientation for easy installation. Upgrade your PCB connectivity with this essential component.