395-022-524-212

Heilind Number:EDA395-022-524-212
Manufacturer:EDAC
Manufacturer Number:395-022-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 22 positions across 2 rows, ensuring efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your electronic connections with this essential component.