395-022-524-458

Heilind Number:EDA395-022-524-458
Manufacturer:EDAC
Manufacturer Number:395-022-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-458

Detailed Description

Enhance your device connectivity with our premium Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 22 positions with a pitch of .1 inches, ensuring reliable and efficient data transfer. The straight mount orientation and compact design make it perfect for space-constrained applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance even in harsh environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your system with this essential connector for seamless and secure board-to-board connections.