395-022-524-488

Heilind Number:EDA395-022-524-488
Manufacturer:EDAC
Manufacturer Number:395-022-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-488

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts 22 positions with a single row layout, offering seamless compatibility for your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and dependable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mounting on your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your connectivity solutions with this essential component.