395-022-524-512

Heilind Number:EDA395-022-524-512
Manufacturer:EDAC
Manufacturer Number:395-022-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 22 positions spread across two rows, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Perfect for straight mounting orientation, this connector offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for unparalleled performance and connectivity.