395-022-524-578

Heilind Number:EDA395-022-524-578
Manufacturer:EDAC
Manufacturer Number:395-022-524-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-578

Detailed Description

Enhance your circuit connections with this sleek Black Board To Board PCB Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. Featuring two rows of 22 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.