395-022-524-602

Heilind Number:EDA395-022-524-602
Manufacturer:EDAC
Manufacturer Number:395-022-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-602

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 22 positions in a single row layout, it ensures seamless communication between components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in demanding settings. Upgrade your connectivity solutions with this essential connector.