395-022-524-802

Heilind Number:EDA395-022-524-802
Manufacturer:EDAC
Manufacturer Number:395-022-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-802

Detailed Description

Enhance connectivity in your electronic devices with this sleek and reliable 2-row black Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and efficient power transmission. With 22 positions and a .1 inch pitch, this connector offers seamless integration on your PCB boards. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality construction to deliver consistent performance in demanding environments. Elevate your electronic connections with this essential component.