395-022-524-812

Heilind Number:EDA395-022-524-812
Manufacturer:EDAC
Manufacturer Number:395-022-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions spread across 2 rows, providing ample connectivity options for your device. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a convenient choice for your PCB projects. Upgrade your connectivity solutions with this essential component.