395-022-524-878

Heilind Number:EDA395-022-524-878
Manufacturer:EDAC
Manufacturer Number:395-022-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-524-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions arranged in 2 rows with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your circuit boards with this essential component for enhanced functionality and reliability.