395-022-525-101

Heilind Number:EDA395-022-525-101
Manufacturer:EDAC
Manufacturer Number:395-022-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-101

Detailed Description

Introducing our cutting-edge 395-022-525-101 Black Card Edge Connector, a must-have component for seamless PCB connectivity. Engineered for optimal performance, this connector boasts a durable housing constructed of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design and 22 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in the 395-022-525-101 for seamless and reliable board-to-board PCB connections.