395-022-525-102

Heilind Number:EDA395-022-525-102
Manufacturer:EDAC
Manufacturer Number:395-022-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-102

Detailed Description

Introducing our Black Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. With an amperage of 3 A, this connector guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. Featuring one row with 22 positions, it ensures ample connectivity options. The copper alloy contact material ensures reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. This straight mount orientation connector is ideal for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic projects.