395-022-525-103

Heilind Number:EDA395-022-525-103
Manufacturer:EDAC
Manufacturer Number:395-022-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-103

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 22 positions, arranged in a single row with a pitch of .1 inches, allow for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in the quality and precision of this essential component for your next project.