395-022-525-108

Heilind Number:EDA395-022-525-108
Manufacturer:EDAC
Manufacturer Number:395-022-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-108

Detailed Description

Introducing our 395-022-525-108 Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising performance. Crafted with precision, this connector features 22 positions in a single row configuration, ensuring reliable connectivity in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation and black color add versatility to any design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and reliability of our Card Edge Connector for your PCB connectivity needs.