395-022-525-188

Heilind Number:EDA395-022-525-188
Manufacturer:EDAC
Manufacturer Number:395-022-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-188

Detailed Description

Introducing our 395-022-525-188 Black PCB Card Edge Connector, a high-performance solution for seamless board-to-board connections. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 22 positions, it offers maximum connectivity in a compact form factor. The contact material, Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and demanding applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in this connector for efficient and secure PCB connections in your projects.