395-022-525-201

Heilind Number:EDA395-022-525-201
Manufacturer:EDAC
Manufacturer Number:395-022-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-201

Detailed Description

Introducing our 395-022-525-201 Black Board To Board PCB Connector, a reliable and high-performance solution for your connectivity needs. This connector features a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting quality. With two rows of copper alloy contacts, it provides secure and efficient power transfer at a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing make it ideal for precise PCB connections, with 22 positions for versatile use. Designed for straight mount orientation, it offers easy installation in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and performance of this essential component for seamless board-to-board connections.