395-022-525-207

Heilind Number:EDA395-022-525-207
Manufacturer:EDAC
Manufacturer Number:395-022-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-207

Detailed Description

Introducing our 395-022-525-207 Card Edge Connector, designed for seamless PCB-to-PCB connections in a wide range of electronic applications. This high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 22 copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.