395-022-525-208

Heilind Number:EDA395-022-525-208
Manufacturer:EDAC
Manufacturer Number:395-022-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-208

Detailed Description

Introducing our high-performance 395-022-525-208 Black PCB Connector, meticulously engineered for seamless connectivity in electronic devices. This cutting-edge connector features 22 positions spread across two rows, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the 395-022-525-208 for exceptional performance in board-to-board and card edge connections, setting a new standard in PCB connector technology.