395-022-525-212

Heilind Number:EDA395-022-525-212
Manufacturer:EDAC
Manufacturer Number:395-022-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-212

Detailed Description

Introducing our high-performance 395-022-525-212 Black Card Edge Connector, designed to meet your most demanding electronic connectivity needs. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of 22 Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless board-to-board connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in any application. Trust in the 395-022-525-212 for efficient and secure PCB connections in a variety of industries.