395-022-525-288

Heilind Number:EDA395-022-525-288
Manufacturer:EDAC
Manufacturer Number:395-022-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-288

Detailed Description

Introducing our 395-022-525-288 Black Board To Board PCB Connector, meticulously engineered for seamless and reliable electronic connections. With a robust amperage rating of 3A, this connector is designed to deliver optimal performance in high-power applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures exceptional durability and safety standards. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity for up to 22 positions. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our product to meet your connectivity needs with unparalleled efficiency and quality assurance.