395-022-525-403

Heilind Number:EDA395-022-525-403
Manufacturer:EDAC
Manufacturer Number:395-022-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-403

Detailed Description

Introducing our high-performance 395-022-525-403 Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. The 22-position, single-row design allows for efficient signal transfer, while the copper alloy contacts guarantee reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained PCB layouts. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it can withstand harsh environmental conditions. Trust in the 395-022-525-403 for superior connectivity in your next project.