395-022-525-407

Heilind Number:EDA395-022-525-407
Manufacturer:EDAC
Manufacturer Number:395-022-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-407

Detailed Description

Introducing our 395-022-525-407 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high performance and reliability, this connector features 22 positions with a pitch of .1 inch, allowing for efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With copper alloy contacts, it guarantees excellent conductivity. The straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity with the 395-022-525-407 and experience seamless communication between your circuit boards.