395-022-525-408

Heilind Number:EDA395-022-525-408
Manufacturer:EDAC
Manufacturer Number:395-022-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-408

Detailed Description

Introducing our 395-022-525-408 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 22 positions in a single row configuration, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contact material, it guarantees durability and stability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for your electronic design projects, delivering exceptional conductivity and longevity. Upgrade your PCB connections with the 395-022-525-408 Card Edge Connector.