395-022-525-412

Heilind Number:EDA395-022-525-412
Manufacturer:EDAC
Manufacturer Number:395-022-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-412

Detailed Description

Introducing our high-performance Black Board-To-Board PCB Connector, expertly designed for seamless and reliable electronic connections. Engineered for precision, this connector features 22 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal connectivity on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity even in the most demanding environments. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the superior performance of our Board-To-Board PCB Connector for all your electronic connectivity needs.