395-022-525-458

Heilind Number:EDA395-022-525-458
Manufacturer:EDAC
Manufacturer Number:395-022-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-458

Detailed Description

Enhance connectivity within your electronic devices with the 395-022-525-458 Board To Board PCB Connector. Featuring a sleek black design, this connector offers a reliable amperage of 3A, making it ideal for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and superior conductivity. With 22 positions in a single row, it allows for seamless data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.