395-022-525-488

Heilind Number:EDA395-022-525-488
Manufacturer:EDAC
Manufacturer Number:395-022-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-488

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, SKU 395-022-525-488. Designed for seamless integration in electronic devices, this connector boasts 22 positions in a single row for efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.