395-022-525-502

Heilind Number:EDA395-022-525-502
Manufacturer:EDAC
Manufacturer Number:395-022-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector, SKU 395-022-525-502. Designed for precision and durability, this connector features 22 positions spread across two rows, ensuring seamless data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and style. Each contact point is meticulously constructed from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide array of environments. Trust in our Connector for reliable and efficient connectivity solutions in your electronic projects.