395-022-525-503

Heilind Number:EDA395-022-525-503
Manufacturer:EDAC
Manufacturer Number:395-022-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-503

Detailed Description

Introducing our 395-022-525-503 Black Card Edge Connector, a sleek and reliable solution for your PCB connection needs. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both safety and longevity in any application. Featuring two rows of high-quality Copper Alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission for up to 22 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in the 395-022-525-503 for seamless board-to-board connections in a variety of electronic devices.