395-022-525-504

Heilind Number:EDA395-022-525-504
Manufacturer:EDAC
Manufacturer Number:395-022-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-504

Detailed Description

Introducing our 395-022-525-504 Black Board To Board PCB Connector, designed for seamless and secure electrical connections in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers reliable connectivity for up to 22 positions. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this connector for efficient and long-lasting connections in your projects.