395-022-525-588

Heilind Number:EDA395-022-525-588
Manufacturer:EDAC
Manufacturer Number:395-022-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-588

Detailed Description

Enhance your electronic connections with our high-performance 395-022-525-588 Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability and safety. With two rows of copper alloy contacts, each positioned 0.1 inches apart and spaced 0.2 inches between rows, it offers reliable connectivity for up to 22 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector to deliver efficient power transmission at a steady amperage of 3A, ensuring optimal performance in your electronic devices. Upgrade your connections with this essential component, available now in our extensive range of PCB connectors.