395-022-525-602

Heilind Number:EDA395-022-525-602
Manufacturer:EDAC
Manufacturer Number:395-022-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-602

Detailed Description

Introducing our high-performance Card Edge Connector, the 395-022-525-602. Designed for seamless connectivity in PCB assemblies, this sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 22 positions, it offers efficient signal transmission with minimal signal loss. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of electronic applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access and maintenance. Trust in the quality and performance of this essential component for your PCB connectivity needs.