395-022-525-603

Heilind Number:EDA395-022-525-603
Manufacturer:EDAC
Manufacturer Number:395-022-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-603

Detailed Description

Introducing our high-performance Black Board-To-Board PCB Connector, 395-022-525-603. Built for seamless connectivity in electronic devices, this connector boasts a sleek design and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With 22 positions and a single row layout, it offers optimal space efficiency on PCBs. The .1-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding applications in various industries. Upgrade your connectivity with this essential component, available now in our extensive range of PCB connectors.