395-022-525-803

Heilind Number:EDA395-022-525-803
Manufacturer:EDAC
Manufacturer Number:395-022-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-803

Detailed Description

Introducing our 395-022-525-803 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 3A, ensuring reliable performance in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and safety. With two rows of 22 copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for use in a wide range of environments. Whether you're a professional in the electronics industry or a hobbyist working on a project, our Card Edge Connector is the perfect choice for your connectivity needs. Trust in its quality and performance to take your projects to the next level.