395-022-525-808

Heilind Number:EDA395-022-525-808
Manufacturer:EDAC
Manufacturer Number:395-022-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-808

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 22 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transmission with minimal signal interference. The connector's straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, even in harsh environments. Trust in the quality and precision of our Connector, essential for powering the seamless operation of your electronic systems.