395-022-525-812

Heilind Number:EDA395-022-525-812
Manufacturer:EDAC
Manufacturer Number:395-022-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-812

Detailed Description

Introducing our Black Board To Board PCB Connector, SKU 395-022-525-812, designed for seamless and reliable connectivity in electronic devices. With a contact pitch of .1 inches and 22 positions spread across 2 rows, this connector ensures efficient data transfer and signal integrity. The housing, made of UL 94V-0 Thermoplastic Polyester, provides exceptional durability and flame resistance, making it ideal for a wide range of applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing high conductivity and long-lasting performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both industrial and consumer electronics. Its straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, saving time and effort. Trust in this connector to deliver seamless connectivity, meeting the demands of your electronic design projects with excellence.