395-022-525-878

Heilind Number:EDA395-022-525-878
Manufacturer:EDAC
Manufacturer Number:395-022-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-878

Detailed Description

Introducing our high-performance Black PCB Connectors, designed for seamless board-to-board connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, these connectors guarantee reliable performance even in the most demanding environments. Featuring two rows of 22 copper alloy contacts, they provide a secure and efficient connection with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in the quality and precision of our connectors to power your next innovation.