395-022-540-101

Heilind Number:EDA395-022-540-101
Manufacturer:EDAC
Manufacturer Number:395-022-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-101

Detailed Description

Enhance your PCB connectivity with this advanced Black Board to Board Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in any application. The 22 Copper Alloy contacts ensure secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Choose this connector for seamless integration and superior connectivity in your electronic projects.