395-022-540-102

Heilind Number:EDA395-022-540-102
Manufacturer:EDAC
Manufacturer Number:395-022-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-102

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Card Edge Connector. Featuring 22 copper alloy contact positions in a single row, this connector ensures precise and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this straight-mount connector offers seamless integration on your board. Elevate your electronic designs with this essential component.