395-022-540-108

Heilind Number:EDA395-022-540-108
Manufacturer:EDAC
Manufacturer Number:395-022-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features 22 positions in a single row with a pitch of .1 inches. The durable housing, made of UL 94V-0 rated Thermoplastic Polyester, ensures reliable performance even in challenging environments. With copper alloy contacts and an amperage rating of 3A, it guarantees optimal conductivity. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact design make installation a breeze. Elevate your PCB connections with this essential component.