395-022-540-112

Heilind Number:EDA395-022-540-112
Manufacturer:EDAC
Manufacturer Number:395-022-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-112

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 22 positions for seamless data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Each row boasts a spacing of .2 inches, allowing for efficient organization on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.