395-022-540-201

Heilind Number:EDA395-022-540-201
Manufacturer:EDAC
Manufacturer Number:395-022-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 22 positions, it offers ample connectivity options for your PCBs. The black color and sleek straight mount orientation add a professional touch to your assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its .1-inch pitch and .2-inch row spacing for efficient signal transmission. Elevate your PCB design with this essential component.