395-022-540-207

Heilind Number:EDA395-022-540-207
Manufacturer:EDAC
Manufacturer Number:395-022-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable conductivity. Its straight mount orientation and compact design make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it proves to be a dependable component for your electronics assembly needs. Upgrade your connectivity solutions with this essential connector.