395-022-540-212

Heilind Number:EDA395-022-540-212
Manufacturer:EDAC
Manufacturer Number:395-022-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 22 positions, allowing for seamless data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of sturdy Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your PCB assembly with this essential component, offering straight mount orientation for convenience. Explore our wide range of connectors to find the perfect solution for your project.