395-022-540-288

Heilind Number:EDA395-022-540-288
Manufacturer:EDAC
Manufacturer Number:395-022-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 22 positions in a sleek black design. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.