395-022-540-404

Heilind Number:EDA395-022-540-404
Manufacturer:EDAC
Manufacturer Number:395-022-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-404

Detailed Description

Enhance your PCB connections with this high-quality 22-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .1 inch, ensuring secure and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With copper alloy contacts and a current rating of 3A, this connector offers reliable performance. Its compact design, with a single row and a row spacing of .2 inch, is perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with this essential component.