395-022-540-502

Heilind Number:EDA395-022-540-502
Manufacturer:EDAC
Manufacturer Number:395-022-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-502

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a pitch of .1 inch, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Perfect for demanding electronic applications, this connector is a must-have for any PCB assembly project.